846-048-521-603

Heilind Number:EDA846-048-521-603
Manufacturer:EDAC
Manufacturer Number:846-048-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-603

Detailed Description

Elevate your electronics with these high-temp card edge connectors, designed for optimal performance in demanding environments. Sporting a vibrant green hue, these connectors not only stand out visually but also boast impressive specs. With a current rating of 3 A and a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable power delivery. Featuring a single row with 48 positions, they offer ample connectivity options for your PCB setups. The copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of applications in various industries. Upgrade your connectivity game with these top-of-the-line components.