846-048-521-802

Heilind Number:EDA846-048-521-802
Manufacturer:EDAC
Manufacturer Number:846-048-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these green connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a 3A amperage rating and contact material made of Copper Alloy, they offer secure and efficient power transfer. Their two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, provides ample space for 48 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in their straight mount orientation for easy installation and dependable functionality. Explore our range of PCB connectors to discover more essential solutions for your connectivity needs.