846-048-521-803

Heilind Number:EDA846-048-521-803
Manufacturer:EDAC
Manufacturer Number:846-048-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for precision and performance, these connectors boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 48 positions, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Upgrade your setup today with this essential component from our extensive range of PCB connectors.