846-048-521-804

Heilind Number:EDA846-048-521-804
Manufacturer:EDAC
Manufacturer Number:846-048-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable contact. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only stands out visually but also guarantees superior durability. With a double-row layout and 48 positions, they facilitate efficient data transmission. The copper alloy contact material and .125-inch pitch further enhance conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic application. Upgrade your connectivity game with these high-performance solutions.