846-048-521-807

Heilind Number:EDA846-048-521-807
Manufacturer:EDAC
Manufacturer Number:846-048-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-807

Detailed Description

Upgrade your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A and contact material crafted from Copper Alloy, they ensure reliable power transmission. The dual-row layout with 48 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for straight mount orientation on PCBs, these connectors maintain stable contact even in harsh conditions, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, from consumer electronics to industrial machinery, these connectors guarantee top-notch performance and longevity. Upgrade your connectivity solutions today with our high-temp Card Edge Connectors.