846-048-521-808

Heilind Number:EDA846-048-521-808
Manufacturer:EDAC
Manufacturer Number:846-048-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-808

Detailed Description

Upgrade your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for performance in demanding environments, they ensure reliable connectivity with a current rating of 3 A. Their durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, while the copper alloy contact material maintains optimal signal transmission. With two rows of 48 positions each, these connectors offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and commercial applications. Elevate your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.