846-048-521-812

Heilind Number:EDA846-048-521-812
Manufacturer:EDAC
Manufacturer Number:846-048-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-812

Detailed Description

Enhance your high-temperature applications with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a reliable Copper Alloy contact material, ensuring secure and efficient connections. With a pitch of .125 inches and two rows of 48 positions each, they provide ample connectivity in a compact design. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.