846-048-522-101

Heilind Number:EDA846-048-522-101
Manufacturer:EDAC
Manufacturer Number:846-048-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row housing, they feature 48 positions and offer a seamless .125-inch pitch for precise connections. The contact material, made from Copper Alloy, ensures reliable conductivity, even in the most demanding environments. Engineered for versatility, these connectors can be mounted straight onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.