846-048-522-102

Heilind Number:EDA846-048-522-102
Manufacturer:EDAC
Manufacturer Number:846-048-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 48 positions, they offer seamless integration for your PCB assemblies. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Trust in our superior quality for seamless Board To Board connections in your electronic projects.