846-048-522-103

Heilind Number:EDA846-048-522-103
Manufacturer:EDAC
Manufacturer Number:846-048-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-103

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a vibrant green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit boards. The copper alloy contact material ensures optimal conductivity, while the 48 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Upgrade your setup with these essential components, essential for maintaining seamless communication across your systems.