846-048-522-112

Heilind Number:EDA846-048-522-112
Manufacturer:EDAC
Manufacturer Number:846-048-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 48 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for board-to-board connections, these connectors are perfect for a wide range of electronic devices and systems. Upgrade your setup with these top-quality connectors, delivering a seamless and secure connection every time.