846-048-522-201

Heilind Number:EDA846-048-522-201
Manufacturer:EDAC
Manufacturer Number:846-048-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and reliability. With a 3A amperage rating and Copper Alloy contact material, they deliver efficient power transmission. The two-row configuration with 48 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for board-to-board connections, these connectors guarantee secure and stable contact, even in extreme temperatures ranging from -40 to 105°C. Upgrade your system with these essential components, a must-have in any professional setup.