846-048-522-604

Heilind Number:EDA846-048-522-604
Manufacturer:EDAC
Manufacturer Number:846-048-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green exterior and a durable housing material made from UL 94V-0 Diallyl Phthalate. With a single row configuration and 48 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for industrial and commercial use. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.