846-048-522-608

Heilind Number:EDA846-048-522-608
Manufacturer:EDAC
Manufacturer Number:846-048-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-tier performance and safety. With a robust copper alloy contact material, they deliver reliable conductivity, even in high-stress situations. Featuring a single row configuration and a pitch of .125 inches, they offer precise and efficient PCB connections. The straight mount orientation and 48 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect solution for your connectivity needs. Upgrade your setup today with these premium connectors.