846-048-522-802

Heilind Number:EDA846-048-522-802
Manufacturer:EDAC
Manufacturer Number:846-048-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-802

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. The two-row configuration with 48 positions ensures efficient and secure board-to-board connectivity, while the straight mount orientation simplifies installation. Crafted from Copper Alloy, the contacts guarantee reliable power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your PCB connectivity with our high-performance Card Edge Connectors.