846-048-522-803

Heilind Number:EDA846-048-522-803
Manufacturer:EDAC
Manufacturer Number:846-048-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-803

Detailed Description

Elevate your high-temperature PCB connections with these meticulously engineered Card Edge Connectors. Designed for efficiency and durability, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With a double-row configuration and 48 copper alloy contact positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Trust in their quality to streamline your board-to-board connections effectively.