846-048-522-808

Heilind Number:EDA846-048-522-808
Manufacturer:EDAC
Manufacturer Number:846-048-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-522-808

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors in a vibrant green hue. These connectors, crafted with UL 94V-0 Diallyl Phthalate housing material, ensure durability and safety in demanding environments. Featuring two rows of 48 copper alloy contact positions, with a pitch of .125 inches and row spacing of .2 inches, they offer reliable and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they're ideal for critical applications. The straight mount orientation facilitates easy integration, making them essential components for your PCB assembly needs. Elevate your connectivity game with these robust and high-performing connectors.