846-048-526-101

Heilind Number:EDA846-048-526-101
Manufacturer:EDAC
Manufacturer Number:846-048-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-526-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature durable Copper Alloy contacts and a tough UL 94V-0 Diallyl Phthalate housing. With a single row layout and 48 positions, they offer seamless integration for your PCBs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with our reliable and high-performance Card Edge Connectors.