846-048-526-208

Heilind Number:EDA846-048-526-208
Manufacturer:EDAC
Manufacturer Number:846-048-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-526-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a UL 94V-0 Diallyl Phthalate housing that ensures safety and performance. With a dual-row configuration and 48 positions, they offer ample connectivity for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Choose straight mount orientation for a secure fit. Elevate your PCB assembly with these robust and high-performing connectors.