846-048-526-607

Heilind Number:EDA846-048-526-607
Manufacturer:EDAC
Manufacturer Number:846-048-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-526-607

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in industrial settings, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a current rating of 3A, they provide efficient power transmission for your applications. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting a single row design with 48 positions, they are perfect for board-to-board PCB connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of operating conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.