846-048-526-802

Heilind Number:EDA846-048-526-802
Manufacturer:EDAC
Manufacturer Number:846-048-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-526-802

Detailed Description

Enhance the performance of your high-temperature applications with our durable and reliable Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a double-row configuration and a total of 48 positions, they provide ample connectivity options for your PCB layouts. The Copper Alloy contacts and a pitch of .125 inches guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and harsh environment use. Install with ease using the straight mount orientation and enjoy the peace of mind that comes with a 3A amperage rating. Elevate your connectivity standards with these essential components.