846-048-540-101

Heilind Number:EDA846-048-540-101
Manufacturer:EDAC
Manufacturer Number:846-048-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-101

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 48 positions, these connectors offer seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Perfect for a wide range of applications, these connectors are a vital component for any electronics project.