846-048-540-102

Heilind Number:EDA846-048-540-102
Manufacturer:EDAC
Manufacturer Number:846-048-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With a single row layout and 48 positions, they provide ample space for efficient board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105 °C, making them ideal for use in diverse industries. Upgrade your PCB connections with these top-of-the-line components.