846-048-540-204

Heilind Number:EDA846-048-540-204
Manufacturer:EDAC
Manufacturer Number:846-048-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-204

Detailed Description

Elevate the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a dual-row configuration and 48 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transfer. Engineered for versatility, these connectors feature a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our cutting-edge technology to enhance your connectivity solutions.