846-048-540-604

Heilind Number:EDA846-048-540-604
Manufacturer:EDAC
Manufacturer Number:846-048-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-604

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for durability and performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout, they offer seamless integration for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate 48 positions, meeting your connectivity needs with ease. Engineered for versatility, the straight mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB design with these high-performance Card Edge Connectors.