846-048-540-802

Heilind Number:EDA846-048-540-802
Manufacturer:EDAC
Manufacturer Number:846-048-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a double-row configuration featuring 48 positions, they provide ample connectivity options for your applications. The .125 inch pitch and .2 inch row spacing ensure precise mating, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for high-temperature applications. Elevate your PCB interconnect solutions with our green-colored Card Edge Connectors.