846-048-540-808

Heilind Number:EDA846-048-540-808
Manufacturer:EDAC
Manufacturer Number:846-048-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-808

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A, they ensure reliable power transmission. The robust construction, incorporating Copper Alloy contacts, guarantees long-term stability. Facilitating seamless board-to-board connections, they offer a pitch of .125 inches and accommodate up to 48 positions across two rows. Their straight mount orientation and compact row spacing of .2 inches make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your electronic assemblies. Trust in their quality and performance to meet your connectivity needs efficiently.