846-048-540-812

Heilind Number:EDA846-048-540-812
Manufacturer:EDAC
Manufacturer Number:846-048-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Engineered for durability, they feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance in high-temperature environments. With two rows and 48 positions, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding applications where reliability is key. Trust in our quality connectors to power your next project.