846-048-541-101

Heilind Number:EDA846-048-541-101
Manufacturer:EDAC
Manufacturer Number:846-048-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-101

Detailed Description

Elevate your connection solutions with our High Temp Card Edge Connectors. Specially designed for demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 48 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable performance, even in high-temperature settings ranging from -40 to 105 °C. Featuring a compact pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. Whether straight or right-angled, their versatile mount orientation suits various design requirements. Trust in these green connectors to deliver exceptional quality and performance for your projects.