846-048-541-102

Heilind Number:EDA846-048-541-102
Manufacturer:EDAC
Manufacturer Number:846-048-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-102

Detailed Description

Enhance your high-temperature applications with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a single row with 48 copper alloy positions, ensuring reliable connectivity. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB connectivity. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for various industrial and commercial uses. Elevate your connectivity solutions with these high-quality connectors.