846-048-541-104

Heilind Number:EDA846-048-541-104
Manufacturer:EDAC
Manufacturer Number:846-048-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-104

Detailed Description

Discover our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a vibrant green color, these connectors are not only functional but also visually appealing. Each connector is capable of handling up to 3 A of power, making them ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, they offer excellent durability and fire resistance. Featuring a single row design with 48 positions, these connectors ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of industrial applications. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.