846-048-541-108

Heilind Number:EDA846-048-541-108
Manufacturer:EDAC
Manufacturer Number:846-048-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit boards. Boasting a total of 48 positions, these connectors provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Trust in our top-quality connectors for efficient and durable board-to-board connections.