846-048-541-201

Heilind Number:EDA846-048-541-201
Manufacturer:EDAC
Manufacturer Number:846-048-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a current rating of 3 A and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide reliable and efficient connection for up to 48 positions. With a straight mount orientation, they seamlessly integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Upgrade your connectivity with these premium Card Edge Connectors.