846-048-541-212

Heilind Number:EDA846-048-541-212
Manufacturer:EDAC
Manufacturer Number:846-048-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-212

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually distinctive but also built to withstand high temperatures, with a UL 94V-0 Diallyl Phthalate housing material. Each connector boasts a dual-row configuration with 48 positions, ensuring efficient signal transmission. Crafted from durable copper alloy, the contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your application. With an operating temperature range of -40 to 105°C, they are suitable for a variety of industrial settings. Elevate your electronic assemblies with our premium card edge connectors.