846-048-541-802

Heilind Number:EDA846-048-541-802
Manufacturer:EDAC
Manufacturer Number:846-048-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also offer reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. With two rows of contacts made of Copper Alloy, a pitch of .125 in, and a row spacing of .2 in, they ensure efficient signal transmission. With 48 positions, they provide ample connectivity options. Designed for straight mounting orientation, they are easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their quality and performance for seamless board-to-board connections.