846-048-541-803

Heilind Number:EDA846-048-541-803
Manufacturer:EDAC
Manufacturer Number:846-048-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance even in extreme environments. With a vibrant green color, these connectors feature a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. Perfect for high-density applications, they offer two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 48 positions. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C guarantees reliability in various conditions. Elevate your connectivity solutions with these essential components.