846-048-541-808

Heilind Number:EDA846-048-541-808
Manufacturer:EDAC
Manufacturer Number:846-048-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. With a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in harsh conditions. Featuring two rows of Copper Alloy contacts, they provide a secure and efficient link between boards. With a pitch of .125 inches and a row spacing of .2 inches, they are ideal for precise PCB connections. The straight mount orientation and 48 positions offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for robust and dependable board-to-board connections. Upgrade your setup with these high-quality connectors, perfect for a variety of applications.