846-048-541-812

Heilind Number:EDA846-048-541-812
Manufacturer:EDAC
Manufacturer Number:846-048-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a vibrant green color and a sleek straight mount orientation, these connectors not only deliver on functionality but also on aesthetics. Each connector features UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and safety. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 48 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade to our High Temp Card Edge Connectors and experience seamless and efficient PCB connections every time.