846-048-555-201

Heilind Number:EDA846-048-555-201
Manufacturer:EDAC
Manufacturer Number:846-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and a total of 48 positions, they offer ample space for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Choose straight mount orientation for a streamlined setup. Elevate your PCB design with these high-performance connectors.