846-048-555-212

Heilind Number:EDA846-048-555-212
Manufacturer:EDAC
Manufacturer Number:846-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-555-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 rated Diallyl Phthalate for superior durability. With two rows of contacts made from Copper Alloy, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate up to 48 positions, facilitating seamless board-to-board connections. Operating flawlessly in extreme environments, they offer a wide temperature range of -40 to 105 °C. Perfect for demanding applications, these connectors guarantee secure and efficient connectivity in your electronic systems. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.