846-048-555-812

Heilind Number:EDA846-048-555-812
Manufacturer:EDAC
Manufacturer Number:846-048-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-555-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A capacity. Sporting a sleek green color, they make for a visually appealing addition to any setup. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material ensures high conductivity. With two rows, .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your PCB needs. Featuring 48 positions in a straight mount orientation, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your arsenal of electronic components. Browse our selection today and experience the difference in performance and reliability.