846-048-556-207

Heilind Number:EDA846-048-556-207
Manufacturer:EDAC
Manufacturer Number:846-048-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-556-207

Detailed Description

Elevate your PCB connection game with our high-temperature Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 48 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of environments. Whether you're a professional or DIY enthusiast, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference.