846-048-556-212

Heilind Number:EDA846-048-556-212
Manufacturer:EDAC
Manufacturer Number:846-048-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring optimal performance even in challenging conditions. With two rows and 48 positions, they provide ample connectivity for your PCB applications. The straight mount orientation and .125-inch pitch make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our quality craftsmanship to streamline your board-to-board connections with precision and durability. Elevate your project with our Card Edge Connectors.