846-048-556-802

Heilind Number:EDA846-048-556-802
Manufacturer:EDAC
Manufacturer Number:846-048-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-556-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 48 positions, they offer ample connectivity options. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Choose the straight mount orientation for easy installation. Upgrade your PCB connections with these high-quality Card Edge Connectors.