846-048-556-808

Heilind Number:EDA846-048-556-808
Manufacturer:EDAC
Manufacturer Number:846-048-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-556-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows of 48 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. Whether for industrial, automotive, or aerospace applications, these connectors guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Trust in our high-performance connectors for your PCB assembly needs.