846-048-558-102

Heilind Number:EDA846-048-558-102
Manufacturer:EDAC
Manufacturer Number:846-048-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance environments. Featuring a vibrant Green color, these connectors offer reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure durability and safety. The single-row design with 48 positions allows for efficient board-to-board connections, while the Copper Alloy contact material guarantees optimum conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Mountable at a convenient Right Angle, these connectors are versatile and space-saving. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding applications in various industries. Trust in our meticulously engineered Card Edge Connectors for seamless performance and lasting quality.