846-048-558-103

Heilind Number:EDA846-048-558-103
Manufacturer:EDAC
Manufacturer Number:846-048-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and boast a current rating of 3 A. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. With a single row layout and a pitch of .125 inches, accommodating up to 48 positions, these connectors offer seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your PCB design with these high-quality connectors, perfect for various applications in the electronics industry.