846-048-558-107

Heilind Number:EDA846-048-558-107
Manufacturer:EDAC
Manufacturer Number:846-048-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 48 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide optimal connectivity. Mountable at a right angle, they fit perfectly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade to these green connectors and experience reliable performance for your PCB applications.