846-048-558-108

Heilind Number:EDA846-048-558-108
Manufacturer:EDAC
Manufacturer Number:846-048-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration, with 48 positions for seamless connectivity. Built to withstand high temperatures, they offer a reliable amperage of 3 A and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment on your PCB. Their right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various industrial applications. Upgrade your connection solutions with these reliable and high-performance Card Edge Connectors.