846-048-558-201

Heilind Number:EDA846-048-558-201
Manufacturer:EDAC
Manufacturer Number:846-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-558-201

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission across their two rows of 48 positions. The contact material, Copper Alloy, guarantees secure and efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Offering a right-angle mount orientation, they are versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your electronic projects. Explore our range of Card Edge Connectors and elevate your connectivity solutions.